NTN NUP2211U 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-868
- Mfr. Part No.:
- NUP2211U
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$262.65
(exc. GST)
$288.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.65 |
*price indicative
- RS Stock No.:
- 704-868
- Mfr. Part No.:
- NUP2211U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Limiting Speed | 7400rpm | |
| Maximum Speed - Grease | 37800°/s | |
| Maximum Speed - Oil | 44400°/s | |
| Series | NUP | |
| Internal Clearance | CN | |
| Static Load Rating | 87000N | |
| Dynamic Load Rating | 75500N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Limiting Speed 7400rpm | ||
Maximum Speed - Grease 37800°/s | ||
Maximum Speed - Oil 44400°/s | ||
Series NUP | ||
Internal Clearance CN | ||
Static Load Rating 87000N | ||
Dynamic Load Rating 75500N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2211C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211ET2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ211 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211EAT2XU 55 mm ID Cylindrical Roller Bearing, 100 mm OD
