NTN NU211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$179.79

(exc. GST)

$197.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.79

*price indicative

RS Stock No.:
698-781
Mfr. Part No.:
NU211EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

21mm

Bore Type

Round

Cage Material

Polyamide

Series

NU

Dynamic Load Rating

102000N

Outside Diameter

100mm

Maximum Speed - Oil

53400°/s

Limiting Speed

8900rpm

Internal Clearance

C3

Static Load Rating

98500N

Number of Rows

1

Maximum Speed - Grease

37800°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for optimal load carrying capacity and durability. Its floating and separable design ensures easy installation and maintenance, making it Ideal for various industrial applications. With a robust polyamide cage, this bearing guarantees enhanced operational reliability. The product features precise internal and external diameters, optimising fit and performance while addressing the demands of dynamic environments. Furthermore, it excels in both oil and grease lubrication conditions, allowing for maximum versatility across diverse operational settings.

Internal diameter of 55 mm ensures compatibility with standard shaft sizes

External diameter of 100 mm provides excellent load distribution

Bearing width of 21 mm contributes to a streamlined design for space efficiency

Designed with a polyamide cage for improved stability and reduced friction

Radial clearance class C3 accommodates thermal expansion and operational tolerances

Dynamic load rating of 102,000,000 mN allows for heavy load applications

Static load rating of 98,500,000 mN delivers exceptional reliability under stationary conditions

Fatigue limit load of 12,000,000 mN extends the lifespan under cyclical stress

Optimised for both oil and grease lubrication, accommodating different operational needs

Temperature range from a minimum of 253.15 °K to a maximum of 393.15 °K ensures reliable performance in varying climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy