NTN NU211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-780
- Mfr. Part No.:
- NU211EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$171.24
(exc. GST)
$188.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.24 |
*price indicative
- RS Stock No.:
- 698-780
- Mfr. Part No.:
- NU211EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 98500N | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 37800°/s | |
| Limiting Speed | 8900rpm | |
| Maximum Speed - Oil | 53400°/s | |
| Series | NU | |
| Dynamic Load Rating | 102kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 98500N | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Maximum Speed - Grease 37800°/s | ||
Limiting Speed 8900rpm | ||
Maximum Speed - Oil 53400°/s | ||
Series NU | ||
Dynamic Load Rating 102kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for superior performance in various applications. Engineered with a floating and separable design, it features a polyamide cage that ensures robust structural integrity while allowing for easy maintenance. This bearing is specially crafted to support dynamic loads and provide stability, making it an Ideal choice for machinery and mechanical systems requiring high reliability. With a precise construction of an internal diameter of 55 mm and an external diameter of 100 mm, it facilitates efficient load distribution, even in demanding environments.
Constructed with a polyamide cage for durability and low friction
Dynamic load capacity of 102,000,000 mN ensures reliability under intense operational conditions
Advanced static load capacity of 98,500,000 mN for enhanced stability
Fatigue limit load of 12,000,000 mN provides added longevity
Operating temperature range from 253.15 °K to 393.15 °K to handle diverse working environments
Easy installation due to its separable design
Related links
- NTN NJ2211C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211ET2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ211 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211EAT2XU 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211U 55 mm ID Cylindrical Roller Bearing, 100 mm OD
