NTN NJ2211C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$266.25

(exc. GST)

$292.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.25

*price indicative

RS Stock No.:
698-421
Mfr. Part No.:
NJ2211C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Round

Cage Material

Pressed Steel

Maximum Speed - Grease

37800°/s

Dynamic Load Rating

83.5kN

Limiting Speed

7400rpm

Series

NJ

Maximum Speed - Oil

44400°/s

Internal Clearance

C3

Static Load Rating

87kN

Number of Rows

1

Outside Diameter

100mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is expertly designed for efficient axial load management, showcasing a separable structure with a robust pressed steel cage. This bearing is a testament to precision engineering, allowing for seamless integration into various applications where reliability and performance are paramount. Ideal for demanding operational environments, it enhances mechanical efficiency while ensuring operational longevity across a diverse range of machinery and systems.

Separable design facilitates easy assembly and disassembly enhancing maintenance efficiency

Robust pressed steel cage ensures durability and optimal performance under varying load conditions

Engineered to manage single direction axial loads effectively suitable for a wide range of applications

Manufactured with an internal diameter of 55 mm and an external diameter of 100 mm ensuring compatibility with standard fittings

Min operating temperature of -40°C and max operating temperature of 120°C provide versatility in harsh environments

Dynamic load rating of 83.5 MN and static load rating of 87 MN guarantee reliable performance

Supports oil and grease lubrication with specific limit speeds tailored for both lubrication types enhancing operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy