NTN NJ2211ET2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-424
Mfr. Part No.:
NJ2211ET2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Round

Cage Material

Polyamide

Static Load Rating

114000N

Limiting Speed

6600rpm

Internal Clearance

C3

Maximum Speed - Grease

33600°/s

Series

NJ

Number of Rows

1

Outside Diameter

100mm

Dynamic Load Rating

97000N

Maximum Speed - Oil

39600°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimum performance under axial loads. This innovative bearing is separable and features a polyamide cage, making it an Ideal choice for various industrial applications. With an internal diameter of 55 mm and an external diameter of 100 mm, it is engineered to accommodate significant radial clearance while providing exceptional durability. Its Advanced design and materials ensure reliable operation within stringent operating temperature ranges, thereby enhancing productivity and minimising downtime in critical machinery.

Single row design optimises space utilisation and enhances reliability

Separable construction allows for easy assembly and disassembly

Polyamide cage provides superior resistance to wear and dimensional stability

Excellent dynamic and static load ratings ensure robust performance in demanding applications

Wide operating temperature range from -20°C to 120°C for diverse environmental adaptability

Minimum fillet radii support efficient functioning in various mechanical setups

Lightweight at 0.773 kg aiding in overall system efficiency and reduction of energy costs

Dynamic load capacity of 97 MN guarantees durability and longevity under heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy