NTN NUP2207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 704-860
- Mfr. Part No.:
- NUP2207EAT2XU
- Brand:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
$154.41
(exc. GST)
$169.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.41 |
*price indicative
- RS Stock No.:
- 704-860
- Mfr. Part No.:
- NUP2207EAT2XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 65500N | |
| Series | NUP | |
| Maximum Speed - Oil | 72000°/s | |
| Dynamic Load Rating | 73000N | |
| Outside Diameter | 72mm | |
| Limiting Speed | 12000rpm | |
| Maximum Speed - Grease | 51000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 65500N | ||
Series NUP | ||
Maximum Speed - Oil 72000°/s | ||
Dynamic Load Rating 73000N | ||
Outside Diameter 72mm | ||
Limiting Speed 12000rpm | ||
Maximum Speed - Grease 51000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
