NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-558
- Mfr. Part No.:
- NU207C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$114.68
(exc. GST)
$126.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $114.68 |
*price indicative
- RS Stock No.:
- 698-558
- Mfr. Part No.:
- NU207C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 50500N | |
| End Type | Open | |
| Series | NU | |
| Outside Diameter | 72mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 50000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 50500N | ||
End Type Open | ||
Series NU | ||
Outside Diameter 72mm | ||
Internal Clearance C3 | ||
Static Load Rating 50000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for exceptional performance in various applications. This bearing's floating and separable design allows for easy installation and maintenance, making it an Ideal choice for machinery needing reliable and robust support. Engineered with a pressed steel cage, it ensures durability while maintaining optimal load distribution. With its application versatility, this bearing not only enhances productivity but also contributes to reduced downtime, positioning it as a VITAL component for any engineering or industrial project.
Single row design allows for efficient load handling
Cylindrical roller configuration facilitates high radial load capacity
Floating assembly provides enhanced installation flexibility
Separable construction simplifies maintenance and replacement processes
Pressed steel cage optimises strength and minimises weight
Highly durable, ensuring a long service life and reduced operational costs
Related links
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
