NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 700-205
- Mfr. Part No.:
- NJ2207EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$141.67
(exc. GST)
$155.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.67 |
*price indicative
- RS Stock No.:
- 700-205
- Mfr. Part No.:
- NJ2207EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 73000N | |
| Series | NJ | |
| Maximum Speed - Oil | 72000°/s | |
| Maximum Speed - Grease | 51000°/s | |
| Limiting Speed | 12000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 65500N | |
| Internal Clearance | CN | |
| Outside Diameter | 72mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 73000N | ||
Series NJ | ||
Maximum Speed - Oil 72000°/s | ||
Maximum Speed - Grease 51000°/s | ||
Limiting Speed 12000rpm | ||
Number of Rows 1 | ||
Static Load Rating 65500N | ||
Internal Clearance CN | ||
Outside Diameter 72mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal support of radial loads in demanding applications. This bearing features a separable polyamide cage that not only enhances performance but also plays a Crucial role in its Ability to sustain high axial loads. Whether you're operating in heavy-duty environments or in applications requiring a high load capacity, it demonstrates outstanding versatility. With a robust design ensuring durAbility and reliAbility, this bearing is Ideal for a variety of industrial uses, promising efficiency and long service life.
Robust design with a polyamide cage for improved performance and durability
Single row layout specifically engineered for axial load support
Dynamic load capacity of 73000000 mN for robust operational efficiency
Static load capacity rated at 65500000 mN ensures reliable performance under pressure
Fatigue limit load of 7950000 mN maximizes longevity even in demanding conditions
Wide operating temperature range; operational efficiency from -20°C to 120°C
Min operating temperature of 253.15 K ensures effectiveness in colder conditions
Compatible with various lubrication options with oil lubrication limit speed up to 72000 °/s
Precise internal diameters and widths optimised for seamless integration into machinery
Related links
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
