NTN 4T-45290 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 98.425 mm OD
- RS Stock No.:
- 704-837
- Mfr. Part No.:
- 4T-45290
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$107.25
(exc. GST)
$117.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.25 |
*price indicative
- RS Stock No.:
- 704-837
- Mfr. Part No.:
- 4T-45290
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 139kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Static Load Rating | 188kN | |
| Outside Diameter | 98.425mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 139kN | ||
Series 4T | ||
Bearing Material Steel | ||
Static Load Rating 188kN | ||
Outside Diameter 98.425mm | ||
End Type Open | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in various applications. Featuring a robust mounted cone and a pressed steel cage, this product provides exceptional strength and stability under load. Designed to reduce friction and wear, these bearings ensure smooth operation and longevity, making them Ideal for industries requiring reliable machinery components. With a commitment to quality, ntn's precision engineering allows for seamless integration into your systems, ensuring your equipment performs at its best. The bearings are MADE to withstand demanding operational environments, providing both durability and efficiency.
Constructed with a pressed steel cage for enhanced durability
Single row design ensures high load capacity and stability
Engineered to minimise friction, contributing to smoother operation
Optimised for longevity, making them cost-effective in the long run
Ideal for various industrial applications, ensuring versatility
Manufactured by ntn, a trusted name in bearing technology
- RS Stock No. 0704839
- Mfr. Part No. 4T-462A
Each
$144.43
- RS Stock No. 0704838
- Mfr. Part No. 4T-45291
Each
$131.96
- RS Stock No. 0704393
- Mfr. Part No. 4T-52401/52618
Each
$414.01
- RS Stock No. 0704754
- Mfr. Part No. 4T-462A/453X
Each
$222.67
Related links
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD










