NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- RS Stock No.:
- 704-838
- Mfr. Part No.:
- 4T-45291
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$131.96
(exc. GST)
$145.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $131.96 |
*price indicative
- RS Stock No.:
- 704-838
- Mfr. Part No.:
- 4T-45291
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 130kN | |
| End Type | Open | |
| Static Load Rating | 169kN | |
| Bearing Material | Steel | |
| Outside Diameter | 104.77mm | |
| Number of Rows | 1 | |
| Cup Width | 23.81mm | |
| Series | 4T | |
| Cone Width | 30.95mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 130kN | ||
End Type Open | ||
Static Load Rating 169kN | ||
Bearing Material Steel | ||
Outside Diameter 104.77mm | ||
Number of Rows 1 | ||
Cup Width 23.81mm | ||
Series 4T | ||
Cone Width 30.95mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is expertly designed to support axial and radial loads, ensuring high performance in various applications. With their robust pressed steel cage and unique mounting cone, these bearings provide exceptional durability and reliability under demanding conditions. Ideal for machinery operating in intensive environments, the tapered roller design optimally distributes load, leading to prolonged service life and improved efficiency. Engineered for seamless integration, these bearings are a VITAL component for ensuring operational excellence in any mechanical system.
Single row tapered roller design enhances load distribution
Pressed steel cage contributes to the bearing's strength and durability
Optimised for both axial and radial load support
Designed for high performance in demanding applications
Facilitates improved operational efficiency
Perfect for machinery in intensive working environments
Ensures prolonged service life through robust engineering
Streamlined integration into existing mechanical systems
Related links
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-HM807048 Tapered Roller 54.48 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
