NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- RS Stock No.:
- 704-749
- Mfr. Part No.:
- 4T-42620
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$85.59
(exc. GST)
$94.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.59 |
*price indicative
- RS Stock No.:
- 704-749
- Mfr. Part No.:
- 4T-42620
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 22.22mm | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 142kN | |
| Static Load Rating | 213kN | |
| Outside Diameter | 127mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cup Width 22.22mm | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 142kN | ||
Static Load Rating 213kN | ||
Outside Diameter 127mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to provide superior performance and reliability in various applications. This high-quality bearing features a robust construction, ensuring durability even under the most demanding conditions. With an external diameter of 127 mm and an outer ring width of 22.225 mm, it is engineered for optimal load distribution and reduced friction. Its precise engineering helps extend service life, making it an excellent choice for machinery and equipment that require dependable rotational motion.
Robust construction enhances durability in challenging environments
Designed for superior performance, ensuring reliable operation
Optimal load distribution reduces stress on components
Minimises friction, contributing to energy efficiency
Precision-engineered for extended service life in demanding applications
Lightweight design facilitates easy installation and maintenance
Related links
- NTN 4T-HM813810 Tapered Roller 65.088 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD
- NTN 4T-563 Single Row Tapered Roller Roller Bearing, 127 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-HM813840/HM813810 Taper Roller 55.5 mm ID Roller Bearing, 127 mm OD
