NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD

Subtotal (1 unit)*

$284.47

(exc. GST)

$312.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.47

*price indicative

RS Stock No.:
453-975
Mfr. Part No.:
4T-42690/42620
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

77.7mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

127mm

Static Load Rating

194kN

Maximum Speed - Oil

3700rpm

Cup Width

22.225mm

Number of Rows

1

Cone Width

31mm

Bearing Material

Case Carburised Steel

Limiting Speed

2800rpm, 3700rpm

Maximum Speed - Grease

2800rpm

Series

4T-42690/42620

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Bearing Dynamic Load Rating

150kN

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is meticulously engineered for exceptional performance in diverse applications. With its pressed steel cage design, this bearing provides superior strength, enhancing the stability and longevity of your machinery. Designed to accommodate both axial and radial loads, it ensures smooth operation even under the most demanding conditions. The integrated technical specifications, including internal and external diameters, widths, and load ratings, reflect a commitment to quality and precision. Ideal for various industrial uses, this bearing offers versatility and reliability. Its dynamic load capacity and robust configuration make it an essential choice for those seeking both durability and efficiency in their operations, delivering outstanding results for your mechanical needs.

Incorporates advanced load ratings for superior performance

Demonstrates excellent temperature resilience for diverse environments

Features a compact design that saves space in machinery setups

Reliable performance extends the service life of your equipment

Easy installation process reduces downtime and maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy