NTN 4T-HM813840/HM813810 Taper Roller 55.5 mm ID Roller Bearing, 127 mm OD

Subtotal (1 unit)*

$372.77

(exc. GST)

$410.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.77

*price indicative

RS Stock No.:
453-993
Mfr. Part No.:
4T-HM813840/HM813810
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55.5mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Limiting Speed

3600rpm, 4800rpm

Maximum Speed - Grease

2900rpm

Cup Width

26.988mm

Static Load Rating

228kN

Number of Rows

1

Outside Diameter

127mm

Bearing Material

Case Carburised Steel

Cone Width

36.512mm

Maximum Speed - Oil

3800rpm

Bearing Dynamic Load Rating

181kN

Standards/Approvals

ABMA, JIS B 1512, ISO 355, RoHS

Series

4T-HM813840/HM813810

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings. Engineered with precision, this product ensures optimum load distribution while accommodating axial and radial loads. The design features a pressed steel cage that enhances durability, making it ideal for various industrial environments. Whether for machinery or automotive applications, this bearing is built to withstand challenging conditions, ensuring a prolonged lifespan and reliable performance. Meticulously crafted, it comprises high-quality materials that contribute to excellent functionality and serviceability.

Manufactured with high-grade materials to ensure long-lasting performance

Suitable for various industrial and automotive applications

Efficiently built to minimise friction and wear during operation

Designed to perform well under extreme operating conditions

Provides a reliable solution that enhances equipment longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy