NTN HMK3030 30 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- RS Stock No.:
- 704-706
- Mfr. Part No.:
- HMK3030
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$53.47
(exc. GST)
$58.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.47 |
*price indicative
- RS Stock No.:
- 704-706
- Mfr. Part No.:
- HMK3030
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 8000rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Maximum Speed - Oil | 8000rpm | |
| Series | HMK | |
| End Type | Open | |
| Dynamic Load Rating | 36kN | |
| Outside Diameter | 40mm | |
| Static Load Rating | 57.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 8000rpm | ||
Maximum Speed - Grease 5500rpm | ||
Maximum Speed - Oil 8000rpm | ||
Series HMK | ||
End Type Open | ||
Dynamic Load Rating 36kN | ||
Outside Diameter 40mm | ||
Static Load Rating 57.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing with an opened end is specifically engineered for applications requiring precision and durability under heavy loads. Designed with a robust structure, this bearing ensures exceptional performance, whether utilised in mechanical systems or other demanding environments. With its dimensions of 30 mm inner diameter, 40 mm outer diameter, and 30 mm width, it seamlessly fits into various configurations. The bearing's construction allows for optimal load handling and effective lubrication options, making it a reliable choice for your engineering needs. It combines operational longevity with efficient functionality, adapting to various temperature ranges, which enhances its usability across diverse applications.
Dynamic load rating of 36,000,000 mN supports heavy load applications
Static load rating of 57,500,000 mN ensures reliable performance even under static conditions
Grease lubrication limit speed reaches 33,000 °/s for effective maintenance and longevity
Oil lubrication limit speed goes up to 48,000 °/s, providing flexibility in lubrication choices
Minimum operating temperature of 253.15 °K ensures performance in low-temperature environments
Maximum operating temperature of 393.15 °K accommodates high-temperature applications
Robust construction with lubrication hole on outer ring for enhanced maintenance
Related links
- NTN HMK3025 30 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN NK30/30R 30 mm ID Roller Bearing Needle Roller, 40 mm OD
- NTN NK30/20R 30 mm ID Needle Roller Thrust Bearing Machined-ring 40 mm OD
- NTN 1R40X45X30 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R35X40X40 35 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R40X45X20 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
- NTN 1R32X40X36 32 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
