NTN NK30/20R 30 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 40 mm OD

Subtotal (1 unit)*

$41.36

(exc. GST)

$45.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$41.36

*price indicative

RS Stock No.:
453-089
Mfr. Part No.:
NK30/20R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

End Type

Open

Standards/Approvals

RoHS

Series

NK30/20R

Bearing Material

High Carbon Chrome Steel

Dynamic Load Rating

22.1kN

Outside Diameter

40mm

Internal Clearance

CN

Static Load Rating

34kN

Maximum Speed - Grease

8500rpm

Limiting Speed

13000rpm

Maximum Speed - Oil

13000rpm

Number of Rows

1

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy