NTN NK30/30R 30 mm ID Roller Bearing Needle Roller, 40 mm OD

Subtotal (1 unit)*

$54.47

(exc. GST)

$59.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.47

*price indicative

RS Stock No.:
455-482
Mfr. Part No.:
NK30/30R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

30mm

Roller Material

Steel

Cage Material

Steel

Limiting Speed

13000rpm

Maximum Speed - Grease

8500rpm

Maximum Speed - Oil

13000rpm

Bearing Material

High Carbon Chrome Steel

Series

NK30/30R

Number of Rows

1

Dynamic Load Rating

33kN

Static Load Rating

57kN

Internal Clearance

CN

Standards/Approvals

RoHS

Outside Diameter

40mm

End Type

Open

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing with a machined-ring design excels in applications where space is limited and efficiency is paramount. Crafted without an inner ring, it provides a robust solution for various industrial sectors, ensuring reliable performance even under demanding conditions. The thoughtful engineering incorporates double-side ribs and a lubrication hole, enhancing its functionality and service life. With a precision class rating, this bearing supports smooth rotational dynamics, making it ideal for high-speed operations. Its compatibility with grease and oil lubrication systems allows for versatile use, catering to a wide range of operational requirements. Designed for both efficiency and durability, this product reflects the commitment to excellence that is synonymous with quality.

Precision class rating guarantees high-speed operational capabilities

Constructed without an inner ring, reducing overall mass without compromising strength

Non-existent inner ring design allows for greater flexibility in assembly

Compatible with both grease and oil lubrication for versatile applications

Designed for durability across a wide temperature range, from -20 °C to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy