NTN NK24/16R+1R20X24X16 20 mm ID Needle Roller Thrust Bearing Needle Roller, 32 mm OD
- RS Stock No.:
- 454-807
- Mfr. Part No.:
- NK24/16R+1R20X24X16
- Brand:
- NTN
Subtotal (1 unit)*
$48.85
(exc. GST)
$53.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.85 |
*price indicative
- RS Stock No.:
- 454-807
- Mfr. Part No.:
- NK24/16R+1R20X24X16
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 32mm | |
| Internal Clearance | CN | |
| Static Load Rating | 22.3kN | |
| Limiting Speed | 17000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 17000rpm | |
| Series | NK24/16R+1R20X24X16 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 15.2kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 32mm | ||
Internal Clearance CN | ||
Static Load Rating 22.3kN | ||
Limiting Speed 17000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 17000rpm | ||
Series NK24/16R+1R20X24X16 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 15.2kN | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK24/16R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK24/20R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK24/20R+1R20X24X20 20 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
- NTN NKS20 20 mm ID Needle Roller Thrust Bearing Needle Roller, 32 mm OD
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
