NTN 1R25X30X18 25 mm ID Needle Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 704-634
- Mfr. Part No.:
- 1R25X30X18
- Brand:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
$20.62
(exc. GST)
$22.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.62 |
*price indicative
- RS Stock No.:
- 704-634
- Mfr. Part No.:
- 1R25X30X18
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 30mm | |
| End Type | Shielded | |
| Series | 1R25 | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 30mm | ||
End Type Shielded | ||
Series 1R25 | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring designed for optimum performance in a variety of industrial applications. This inner ring serves as a Crucial component in needle roller bearing assemblies, facilitating smooth rotation and effective load distribution. With its precise engineering, it ensures reliability and longevity, making it suitable for demanding operational environments. The inner diameter spans 25 mm, while the width measures 18 mm, accommodating various shaft sizes. Designed with a lubrication hole, it supports efficient maintenance, and the P0 precision class guarantees a standard of accuracy for diverse applications. The Compact mass of 0.03 kg contributes to lightweight configurations, enhancing overall assembly efficiency.
Constructed to optimise rotation and load distribution
Lubrication hole aids in maintenance ensuring longer lifespan
P0 precision class offers standard accuracy for reliable operation
Inner diameter of 25 mm accommodates various shaft sizes
Compact mass of 0.03 kg enhances assembly efficiency
Designed to function in demanding industrial environments
Max under roller diameter supports effective performance
Minimum fillet radius provides compatibility with common designs
Related links
- NTN 1R25X30X12.5 25 mm ID Needle Roller Bearing Needle, 30 mm OD
- INA NKX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- INA NX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/20-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- NTN 1R25X30X23 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X32 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4905R 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- NTN RNA6905R 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
