INA NX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 174-1361
- Mfr. Part No.:
- NX20-Z-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $55.90
View bulk pricing optionsSubtotal (1 unit)*
$153.38
(exc. GST)
$168.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $153.38 | - |
| 13 - 24 | $149.08 | $55.90 |
| 25 + | $145.06 | $208.00 |
*price indicative
- RS Stock No.:
- 174-1361
- Mfr. Part No.:
- NX20-Z-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 6500rpm | |
| Static Load Rating | 17.5kN | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 14.6kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 6500rpm | ||
Static Load Rating 17.5kN | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 14.6kN | ||
End Type Open | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
Schaeffler Needle Roller Bearing, 20mm Inside Diameter, 30mm Outside Diameter - NX20-Z-XL
This needle roller bearing is a precision component designed for high-performance applications in various mechanical assemblies. With an inside diameter of 20mm and an outside diameter of 30mm, it offers a compact yet robust construction, ideal for installation in tight spaces where efficiency is paramount. Constructed with a single row design, this bearing can handle significant loads while providing excellent rotational speed capabilities.
Features & Benefits
• Designed for high-speed usage achieving up to 6500 rpm
• High static load rating of up to 17500 N ensures durability
• Offers a dynamic load rating from 7000 N to 14600 N for versatile use
• Constructed with a sheet steel cage for enhanced strength
• Parallel bore design simplifies installation in precise locations
• Fatigue limit load ratings of 3300 N (radial) and 670 N (axial) support longevity
Applications
• Ideal for use in automation machinery
• Suitable for electrical equipment and servo drives
• Can be utilised in mechanical manufacturing sectors
• Effective in requiring high-speed rotation
• Designed for integration in compact assemblies and devices
What are the benefits of using this type of bearing over others?
The design allows for reduced friction and higher RPMs, making it suitable for applications that demand both speed and efficiency. The single row configuration also minimises weight and size while still maintaining robust load-bearing capacity.
How do the load ratings impact performance in various applications?
The static load ratings indicate the maximum stress the bearing can endure while stationary, while dynamic load ratings show performance under motion. This balance is crucial for ensuring reliability in continuous operation scenarios, especially in machinery.
What kind of maintenance is required for optimal performance?
Regular lubrication is essential for maintaining performance and ensuring longevity. Monitoring for any signs of wear or unusual noise can also prevent premature failure in high-load or high-speed applications.
Related links
- INA NKX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/20-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NA6903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/16-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-2RSR-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-2RSR-XL 22 mm ID Roller Bearing Needle, 30 mm OD
