NTN 1R25X30X125 25 mm ID Needle Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 704-632
- Mfr. Part No.:
- 1R25X30X125
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.22 |
*price indicative
- RS Stock No.:
- 704-632
- Mfr. Part No.:
- 1R25X30X125
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 12.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| End Type | Shielded | |
| Outside Diameter | 30mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 12.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
End Type Shielded | ||
Outside Diameter 30mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Inner Ring is expertly crafted to bring reliability and performance to various applications. This product serves as a VITAL component within machinery, ensuring smooth rotational motion by providing support for needle rollers. This bearing is an essential choice for industries seeking excellence in their mechanical performance.
Precision class P0 ensures reliable performance in standard operating conditions
Eliminates the need for maintenance with no lubrication hole on the inner ring
Manufactured by NTN known for high quality engineering standards
Ideal for a range of applications promoting longevity and low upkeep
Related links
- NTN 1R25X30X18 25 mm ID Needle Roller Bearing Needle, 30 mm OD
- NTN RNA4905R 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- NTN RNA6905R 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- NTN RNA4905LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- NTN HK3026F 30 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN NK35/20RCT+1R30X35X20 30 mm ID Needle Roller Thrust Bearing Needle Roller, 45 mm OD
- NTN NK35/30R+1R30X35X30 30 mm ID Needle Roller Thrust Bearing Needle Roller 45 mm OD
- INA NKX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
