NTN 1R25X30X32 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- RS Stock No.:
- 640-170
- Mfr. Part No.:
- 1R25X30X32
- Brand:
- NTN
Subtotal (1 unit)*
$29.07
(exc. GST)
$31.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.07 |
*price indicative
- RS Stock No.:
- 640-170
- Mfr. Part No.:
- 1R25X30X32
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 32mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 30mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 32mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 30mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 25 mm and a bearing/inner ring width of 32 mm. It has an under roller diameter of 30 mm, a minimum fillet radius of 0.3 mm, and an inner ring chamfer length of 1 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.054 kg, it is designed for reliable and precise performance in compact mechanical systems.
27 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R25X30X23 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X26 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X26.5 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X20.5 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X16 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X17 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X37X22 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X30 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
