NTN 4T-JM207049 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- RS Stock No.:
- 704-561
- Mfr. Part No.:
- 4T-JM207049
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$120.13
(exc. GST)
$132.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $120.13 |
*price indicative
- RS Stock No.:
- 704-561
- Mfr. Part No.:
- 4T-JM207049
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 29mm | |
| Bearing Material | Steel | |
| Cup Width | 23.5mm | |
| Number of Rows | 1 | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 107kN | |
| Static Load Rating | 144kN | |
| Outside Diameter | 95mm | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 29mm | ||
Bearing Material Steel | ||
Cup Width 23.5mm | ||
Number of Rows 1 | ||
Series 4T | ||
Bearing Dynamic Load Rating 107kN | ||
Static Load Rating 144kN | ||
Outside Diameter 95mm | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing provides exceptional support and stability for various industrial applications. Designed with a pressed steel cage, these bearings ensure efficient performance and durability under demanding conditions. The internal diameter of 55 mm and bearing width of 29 mm make it suitable for a range of mounting options. Its Advanced engineering delivers superior dynamic and static load capacities, with a dynamic load rating of up to 119,000,000 mN. This robust design optimises the bearing's longevity and reliability, making it a VITAL component for maintaining equipment efficiency and reducing downtime in operational processes.
Engineered for high operational stability and support in varied industrial applications
Made with a pressed steel cage for enhanced durability and load handling
Dynamic load capacity of 119,000,000 mN ensures reliability under pressure
Static load rating of 144,000,000 mN provides robust support in static conditions
Features an internal diameter of 55 mm tailored for optimal fit in assemblies
Designed with an outer ring width of 29 mm for maximum bearing performance
Robust geometry enables effective load distribution across the bearing
Life coefficient of 1 ensures an estimated lifespan that meets industry standards
Related links
- NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33111 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-JLM506849 Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
