NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$49.55

(exc. GST)

$54.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$49.55

*price indicative

RS Stock No.:
704-747
Mfr. Part No.:
4T-382S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

55mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

105kN

Number of Rows

1

Bearing Material

Steel

End Type

Open

Bearing Dynamic Load Rating

82.5kN

Series

4T

Outside Diameter

96.83mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide exceptional support and precision in various applications. Designed for durability and efficiency, this bearing features a robust construction that ensures optimal performance in high-load scenarios. It is Ideal for use in machinery requiring precise alignment and low friction. This product stands out for its Visual clarity, allowing for straightforward installation and maintenance. With its origins in a reputable manufacturer, this product guarantees reliability and quality for users seeking dependable bearing solutions.

Single row tapered roller design optimises load handling

Visual clarity allows for easy installation and verification

Manufactured by ntn, a trusted name in precision engineering

Compact dimensions enhance compatibility across a range of applications

Durable construction ensures longevity and reduces downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy