NTN 4T-33111 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$144.45

(exc. GST)

$158.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$144.45

*price indicative

RS Stock No.:
704-551
Mfr. Part No.:
4T-33111
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

55mm

Bore Type

Round

Cage Material

Pressed Steel

Number of Rows

1

Bearing Dynamic Load Rating

123kN

Series

4T

Maximum Speed - Grease

23400°/s

Outside Diameter

95mm

Static Load Rating

155kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for high performance applications, ensuring reliable functionality across diverse operating conditions. This precision component is adept at managing both radial and axial loads, making it an essential choice for various machinery types. With its robust construction featuring a pressed steel cage, this bearing not only maximises durability but also enhances performance longevity. The meticulous design incorporates optimal design parameters that align perfectly with industry standards, elevating operational efficiency. Suitable for dynamic environments, this bearing offers an impressive load capacity and operational versatility, making it an invaluable asset for any application requiring dependable performance.

Designed for dynamic and static load applications with impressive load capacities

Constructed with a pressed steel cage for enhanced durability and maintenance-free operation

Offers phenomenal performance under both oil and grease lubrication, ensuring operational reliability

Max operating temperature of 393.15 °K facilitates effective use in high-heat environments

Internal and external diameters of 55 mm and 95 mm respectively promote compatibility across different assemblies

Min clearance specifications guarantee the appropriate fitting in bearing arrangements, enhancing operational safety

Developed with precise coefficients to optimise bearing performance under varied load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy