NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-834
- Mfr. Part No.:
- 4T-32011X
- Brand:
- NTN
Subtotal (1 unit)*
$81.77
(exc. GST)
$89.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.77 |
*price indicative
- RS Stock No.:
- 454-834
- Mfr. Part No.:
- 4T-32011X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 5400rpm | |
| Series | 4T-32011X | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 89kN | |
| Outside Diameter | 90mm | |
| Static Load Rating | 118kN | |
| Cup Width | 17.5mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 23mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 5400rpm | ||
Series 4T-32011X | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 89kN | ||
Outside Diameter 90mm | ||
Static Load Rating 118kN | ||
Cup Width 17.5mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 23mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver optimal performance in various applications, ensuring smooth and efficient operation. Engineered with a pressed steel cage, this bearing offers enhanced durability and reliability. Its thoughtful design incorporates a range of dimensions that cater to a variety of mounting and load conditions. The incorporation of high-quality materials and meticulous craftsmanship reflect the commitment to excellence and innovation. Ideal for use in industrial machinery and automotive components, this tapered roller bearing promotes better load distribution and extended service life under demanding conditions. With its specific ratings, this product embodies the perfect balance between strength and precision, facilitating seamless integration into existing systems. Its robust construction guarantees consistent performance, making it a valuable asset for engineers and technicians alike.
Designed for high load-bearing capacity to enhance overall performance
Features a pressed steel cage which improves strength and durability
Optimised for reduced friction, contributing to energy efficiency
Capable of functioning effectively in extreme temperature conditions
Includes precise internal geometries for optimal load distribution
Constructed with high-quality materials that resist wear and tear
Engineered for easy installation, minimizing downtime during replacement
Suitable for various applications across multiple industries
Related links
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 4T-2789 Single Row Tapered Roller 39.688 mm ID Roller Bearing, 55 mm OD
- NTN 4T-2776 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 55 mm OD
- NTN 4T-2793 Single Row Tapered Roller 34.925 mm ID Roller Bearing, 55 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
