NTN 4T-32312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 704-548
- Mfr. Part No.:
- 4T-32312
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$257.97
(exc. GST)
$283.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.97 |
*price indicative
- RS Stock No.:
- 704-548
- Mfr. Part No.:
- 4T-32312
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 315kN | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 244kN | |
| Series | 4T-3 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 315kN | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 244kN | ||
Series 4T-3 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered to provide exceptional reliability and efficiency in various applications. Designed with a pressed steel cage, this single row tapered roller bearing ensures optimal load distribution and smooth operation. Ideal for use in automotive and industrial machinery, it offers durability you can trust. With its Compact design, the bearing is capable of handling both radial and axial loads, making it versatile for a range of uses. Manufactured by NTN Europe, this product exemplifies high-quality craftsmanship, further enhanced by a global support network ready to assist you in maximising performance.
Single row tapered roller bearing optimises load distribution and performance
Pressed steel cage design enhances durability and lifespan
Versatile application suitable for both automotive and industrial machinery
Compact construction allows for efficient space utilisation in installations
Reliable performance helps maintain operational efficiency in various environments
Capable of handling both radial and axial loads, providing flexibility in usage
Related links
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-HM911244 Single Row Tapered Roller 60 mm ID Roller Bearing, 60 mm OD
- SKF 29412 E Tapered 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- NTN 4T-JM716610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
