SKF 29412 E Tapered 60 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$1,841.21

(exc. GST)

$2,025.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,841.21

*price indicative

RS Stock No.:
209-4133
Mfr. Part No.:
29412 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

27mm

Bore Type

Tapered

Cage Material

Sheet Metal

Outside Diameter

130mm

Dynamic Load Rating

390kN

Limiting Speed

5000rpm

Series

29412 E

Standards/Approvals

No

Static Load Rating

915kN

COO (Country of Origin):
SE

SKF Roller Bearing, Spherical Bearing Type, 27mm Race Width, 60mm ID, 130mm OD - 29412 E


Move large objects through your setup without a fuss using this SKF roller bearing. With its low-friction spherical rollers, it stands up to wear and tear to deliver long-lasting performance. By tackling dynamic loads up to 390kN, this component makes light work of guiding heavy loads to their destination. Knocks and bumps are no match for its robust sheet metal cage. Thanks to the bearing's separable design, its inner ring and housing come apart easily for hassle-free roller access during maintenance.

Features & Benefits


• Runs at speeds up to 5000r/min, ideal for demanding applications

• Tolerates misalignment between 0.3° and 3° to push through minor mounting errors

• Race width of just 27mm for simple installation on hard-working shafts

• Tapered bore evenly distributes oils for effective lubrication

Applications


• Material handling

• Construction equipment

• Renewable energy generation

• Automotive industry

What kinds of loads can I use this roller bearing with?


This unit works with radial and axial loads at the same time, making it a versatile support choice.

Can I use this product in harsh temperatures?


Yes, this bearing functions well in temperatures up to +200°C, so it's a safe bet for extreme environments.

  • RS Stock No. 0576592
  • Mfr. Part No. 30202A
Each
$33.12
Each
$65.29
  • RS Stock No. 2080099
  • Mfr. Part No. 33207
Each
$101.01
Each
$49.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy