NTN 4T-JM716610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-187
- Mfr. Part No.:
- 4T-JM716610PK
- Brand:
- NTN
Subtotal (1 unit)*
$92.71
(exc. GST)
$101.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.71 |
*price indicative
- RS Stock No.:
- 453-187
- Mfr. Part No.:
- 4T-JM716610PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-JM716610PK | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Cup Width | 24mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 130mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-JM716610PK | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Cup Width 24mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 130mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Cup | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal performance and durability in various applications. With its robust construction, this product ensures smooth operation under load, making it a reliable choice for industries that demand precision and efficiency. The external diameter and the carefully crafted dimensions of the outer ring make it suitable for a range of mechanical systems. Whether you're looking to enhance the operation of machines or ensure longevity in performance, this bearing stands as a testament to quality engineering. Ideal for those seeking high reliability, it is a must-have component for professional use, built to withstand the rigours of demanding environments while maintaining a high standard of operation.
Constructed with a high-quality design for long-lasting performance
Max shoulder diameter is optimised for better fitting and stability
Designed to accommodate high radial and axial loads effectively
Lightweight yet durable, making it easy to integrate into various systems
Suitable for a wide range of industrial applications due to its versatility
Related links
- NTN 4T-JM515610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
