NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 704-856
- Mfr. Part No.:
- 4T-JM716649/JM716610PK
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$211.23
(exc. GST)
$232.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.23 |
*price indicative
- RS Stock No.:
- 704-856
- Mfr. Part No.:
- 4T-JM716649/JM716610PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 135kN | |
| End Type | Open | |
| Outside Diameter | 130mm | |
| Static Load Rating | 214kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 135kN | ||
End Type Open | ||
Outside Diameter 130mm | ||
Static Load Rating 214kN | ||
Series 4T | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing represents the Pinnacle of precision engineering, designed specifically for optimal performance in various applications. This single row tapered roller bearing ensures exceptional load distribution, minimising friction and extending lifespan. Engineered with a pressed steel cage, it offers enhanced durability and reliability under demanding conditions. Ideal for industrial machinery, automotive applications, and heavy equipment, this bearing meets the highest standards set by the industry, making it a dependable choice for professionals seeking to optimise their operations.
Single row design optimises load capacity and stability
Tapered roller configuration supports both radial and axial loads
Pressed steel cage construction enhances durability and resilience
Precision engineering minimises friction for smoother operation
Varied application suitability including industrial and automotive use
Manufactured by ntn, a trusted name in bearing technology
Related links
- NTN 4T-JM716649/JM716610 Tapered 85 mm ID Roller Bearing, 130 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM716648PK Tapered Roller 85 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-JM716610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
