NTN 4T-52618 Tapered Roller 98.45 mm ID Tapered Roller Bearing, 157.162 mm OD
- RS Stock No.:
- 704-394
- Mfr. Part No.:
- 4T-52618
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$129.28
(exc. GST)
$142.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.28 |
*price indicative
- RS Stock No.:
- 704-394
- Mfr. Part No.:
- 4T-52618
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 98.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 26.2mm | |
| Outside Diameter | 157.162mm | |
| Bearing Dynamic Load Rating | 63.5kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Series | 4T | |
| End Type | Open | |
| Static Load Rating | 305kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 98.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 26.2mm | ||
Outside Diameter 157.162mm | ||
Bearing Dynamic Load Rating 63.5kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Series 4T | ||
End Type Open | ||
Static Load Rating 305kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide exceptional performance in various demanding applications. Featuring a robust design, these bearings ensure optimal load distribution and enhanced service life, making them an Ideal choice for machinery that requires reliability and efficiency. With a precise external diameter of 157.162 mm and an outer ring width of 26.195 mm, they are designed to meet stringent industrial standards. The innovative abutment features allow for versatile installation, accommodating different shoulder diameters while providing a maximum shoulder diameter of 142 mm. This industrial-grade solution exemplifies durability and precision, ensuring optimal performance under varying operational conditions.
Durable design enhancing reliability for prolonged use
Optimised load distribution for efficient performance
Designed for a maximum shoulder diameter of 142 mm
External diameter of 157.162 mm allows for versatile applications
Outer ring width of 26.195 mm ensures stability during operation
Manufactured with precision for high operational efficiency
Max fillet radius of 3.3 mm to accommodate installation variations
Suitable for a wide range of industrial applications
- RS Stock No. 0699288
- Mfr. Part No. 4T-41125/41286
Each
$145.06
- RS Stock No. 0698491
- Mfr. Part No. 4T-14118/14283
Each
$130.45
- RS Stock No. 0698499
- Mfr. Part No. 4T-LM102949
Each
$37.45
- RS Stock No. 0704393
- Mfr. Part No. 4T-52401/52618
Each
$414.01
Related links
- NTN 4T-52387/52618 Taper Roller 98.425 mm ID Roller Bearing, 157.162 mm OD
- NTN 4T-52400/52618 Taper Roller 101.6 mm ID Roller Bearing, 157.162 mm OD
- NTN 4T-52401/52618 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 157.16 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-HM88649 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 72.23 mm OD










