NTN 4T-52400/52618 Taper Roller 101.6 mm ID Roller Bearing, 157.162 mm OD

Subtotal (1 unit)*

$363.55

(exc. GST)

$399.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.55

*price indicative

RS Stock No.:
455-533
Mfr. Part No.:
4T-52400/52618
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

101.6mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Bearing Material

Case Carburised Steel

Static Load Rating

305kN

Cup Width

26.195mm

Number of Rows

1

Cone Width

36.116mm

Maximum Speed - Oil

2900rpm

Standards/Approvals

ABMA, ISO 355, RoHS, JIS B 1512

Bearing Dynamic Load Rating

208kN

Outside Diameter

157.162mm

Series

Inch

Maximum Speed - Grease

2200rpm

Limiting Speed

2900rpm, 2200rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for high performance and durability in various applications, particularly where axial and radial loads are present. The design combines a pressed steel cage and meticulous engineering to ensure excellent load distribution and reduced friction. With its robust construction and reliable performance, this bearing supports smooth operations, enhancing the longevity and efficiency of machinery. Ideal for both industrial and mechanical contexts, it meets diverse operational demands, making it a versatile choice for professionals seeking dependable component solutions.

Engineered for optimal load distribution

Designed to minimise friction, enhancing operational efficiency

Robust construction suited for various mechanical applications

Press steel cage design provides resilience and durability

Versatile use in both industrial and commercial settings

Facilitates smooth running, which contributes to extended equipment life

  • RS Stock No. 0455119
  • Mfr. Part No. 4T-HH221449/HH221410
Each
$1,050.92
  • RS Stock No. 0455399
  • Mfr. Part No. 4T-14124/14276
Each
$66.97
  • RS Stock No. 0455394
  • Mfr. Part No. 4T-1280/1220
Each
$127.50
  • RS Stock No. 0455121
  • Mfr. Part No. 4T-HM218248/HM218210
Each
$267.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy