NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- RS Stock No.:
- 700-055
- Mfr. Part No.:
- 4T-78537
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$155.11
(exc. GST)
$170.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.11 |
*price indicative
- RS Stock No.:
- 700-055
- Mfr. Part No.:
- 4T-78537
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60.32mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 171kN | |
| End Type | Open | |
| Outside Diameter | 136.52mm | |
| Static Load Rating | 212kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60.32mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 171kN | ||
End Type Open | ||
Outside Diameter 136.52mm | ||
Static Load Rating 212kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Heavy duty gearbox and differential bearing is engineered for maximum durability and performance. Designed to withstand the rigours of demanding applications, these bearings ensure smooth operation and reliability in various machinery. With an emphasis on high-quality materials and Advanced engineering, these components are essential for enhancing the lifespan and functionality of heavy-duty gear systems. Whether for industrial machinery or automotive applications, these bearings provide a dependable solution for superior performance. Trust in the proven design and manufacturing excellence of NTN to deliver exceptional results where it matters most.
Manufactured with top-tier materials for enhanced longevity
Optimised design for exceptional performance under heavy loads
Meticulously crafted to reduce wear and tear in high-demand applications
Compatible with various gear systems, ensuring versatile applications
Provides reliable functionality in both industrial and automotive settings
Engineered to maintain smooth operation during extensive use
Backed by NTN's reputation for quality and technical excellence
Related links
- NTN 4T-78238/78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-H715347/H715311 Tapered Roller 69.98 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-645/632 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-3920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-15578/15523 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 60.32 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 645/632 Taper 71.43 mm ID Roller Bearing, 136.52 mm OD
