NTN 4T-48220 Tapered Roller 123.82 mm ID Tapered Roller Bearing, 182.56 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$230.23

(exc. GST)

$253.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$230.23

*price indicative

RS Stock No.:
704-389
Mfr. Part No.:
4T-48220
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

123.82mm

Bore Type

Cylindrical

Cage Material

Steel

Number of Rows

1

Bearing Material

Steel

End Type

Open

Series

4T

Bearing Dynamic Load Rating

224kN

Outside Diameter

182.56mm

Cup Width

33.33mm

Static Load Rating

435kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for high-performance applications, ensuring effective load management and durability. This precision component is specifically designed to accommodate both axial and radial loads, making it an essential choice for demanding mechanical setups. With a robust outer ring width and a carefully measured external diameter, this bearing promises a seamless fit and reliable operation in various industrial settings. Manufactured to meet rigorous standards, it guarantees longevity and optimal performance, giving users peace of mind in its reliability.

Features a robust external diameter of 182.562 mm for enhanced structural integrity

Designed with an outer ring width of 33.338 mm, optimising load distribution

Provides a max shoulder diameter of 168 mm, facilitating compatibility with existing assemblies

Includes a minimum shoulder diameter of 176 mm to ensure precise positioning

Features a max fillet radius of 3.3 mm, promoting smoother operation and reducing wear

Manufactured by ntn, a trusted name that assures quality and performance

Ideal for both axial and radial load capacities, making it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy