SNR 29428E Cylindrical 140 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 700-636
- Mfr. Part No.:
- 29428E
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$4,312.71
(exc. GST)
$4,743.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,312.71 |
*price indicative
- RS Stock No.:
- 700-636
- Mfr. Part No.:
- 29428E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Oil | 1400rpm | |
| Static Load Rating | 4500kN | |
| Series | 29428 | |
| Bearing Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 1420kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 280mm | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Oil 1400rpm | ||
Static Load Rating 4500kN | ||
Series 29428 | ||
Bearing Material Steel | ||
End Type Open | ||
Dynamic Load Rating 1420kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearings are engineered for optimal performance in demanding axial load applications. This product combines high dynamic and static axial load ratings with exceptional durability, ensuring reliable operation in various machinery. Specifically designed for efficient oil lubrication, these bearings maintain excellent thermal management with operating temperature limits from -40°C to 200°C. The precision construction and robust materials of the bearings significantly enhance lifespan, making them an indispensable component for industries requiring utmost reliability in their mechanical systems.
Dynamic axial load rating of 1420 kN demonstrating high performance under load
Static axial load rating of 4500 kN ensuring stability and reliability in motion
Limit axial load rating of 439 kN offering robust support for heavy loads
Optimised for oil lubrication improving efficiency and reducing wear
Mechanical limit speed of 13200 RPM allowing for Rapid operational capability
High-quality steel construction ensures longevity and durability under extreme conditions
Operating temperature range from -40°C to 200°C accommodates a variety of environments
Precision design with minimal wear to ensure consistent performance across applications
Related links
- NTN 29428E Round 140 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 24036EAW33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
