NTN NJ214EAT2X 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 700-186
- Mfr. Part No.:
- NJ214EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$323.17
(exc. GST)
$355.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.17 |
*price indicative
- RS Stock No.:
- 700-186
- Mfr. Part No.:
- NJ214EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 125mm | |
| Number of Rows | 1 | |
| Limiting Speed | 7100rpm | |
| Maximum Speed - Grease | 30000°/s | |
| Maximum Speed - Oil | 42600°/s | |
| Series | NJ | |
| Static Load Rating | 137000N | |
| Dynamic Load Rating | 140000N | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 125mm | ||
Number of Rows 1 | ||
Limiting Speed 7100rpm | ||
Maximum Speed - Grease 30000°/s | ||
Maximum Speed - Oil 42600°/s | ||
Series NJ | ||
Static Load Rating 137000N | ||
Dynamic Load Rating 140000N | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to efficiently support radial loads while withstanding axial forces in one direction. Its separable design allows for easy assembly and disassembly, making it an Ideal choice for applications where maintenance is paramount. Crafted with a robust polyamide cage, this bearing ensures excellent lubrication retention, enhancing durability and operational longevity.
Separable design facilitates easy installation and maintenance
Polyamide cage enhances lubrication efficiency and extends bearing life
Designed to handle single direction axial loads ensuring stability
Offers a radial clearance class of C3 for improved operational tolerances
Robust construction maintains performance under high load conditions
Wide temperature operating range from -20°C to 120°C accommodates diverse applications
Min fillet radii promote smooth operation by reducing stress concentrations
Related links
- NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214EAT2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214ET2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NUP 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
