NTN NU214C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$265.24

(exc. GST)

$291.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.24

*price indicative

RS Stock No.:
698-794
Mfr. Part No.:
NU214C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

70mm

Race Width

24mm

Bore Type

Round

Cage Material

Pressed Steel

Outside Diameter

125mm

Number of Rows

1

Static Load Rating

95000N

Internal Clearance

C3

Dynamic Load Rating

92500N

Series

NU

Limiting Speed

6500rpm

Maximum Speed - Oil

39000°/s

Maximum Speed - Grease

33000°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for high performance in demanding applications. Designed with a floating, separable structure and a robust pressed steel cage, this bearing excels in radial loads while ensuring efficient operation. With an internal diameter of 70 mm and an external diameter of 125 mm, it maintains precise alignment under significant stress. This bearing's Durable construction is enhanced by a dynamic load capacity of up to 92.5 million mN, making it suitable for complex machinery where reliAbility is paramount. Furthermore, its Ability to endure temperature ranges from -40 to 120 degrees Celsius ensures compatibility with various industrial environments, optimizing operational efficiency.

Robust design enables effective handling of radial loads

Separable design facilitates ease of installation and maintenance

Pressed steel cage enhances durability while reducing weight

Dynamic load capacity of 92.5 million mN supports various applications

Optimised for high-performance lubrication limits, ensuring longevity

Temperature operating range from -40 to 120 degrees Celsius for versatility

Min fillet radius design supports efficient movement and performance

Min shoulder diameter ensures compatibility with extensive machinery designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy