FAG NU214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 312-112
- Mfr. Part No.:
- NU214-E-XL-TVP2
- Brand:
- FAG
Subtotal (1 unit)*
$295.45
(exc. GST)
$325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.45 |
*price indicative
- RS Stock No.:
- 312-112
- Mfr. Part No.:
- NU214-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Cage Material | Polyamide 66 | |
| Dynamic Load Rating | 141000N | |
| Number of Rows | 1 | |
| Static Load Rating | 138000N | |
| Outside Diameter | 125mm | |
| Standards/Approvals | No | |
| Limiting Speed | 7800rpm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Cage Material Polyamide 66 | ||
Dynamic Load Rating 141000N | ||
Number of Rows 1 | ||
Static Load Rating 138000N | ||
Outside Diameter 125mm | ||
Standards/Approvals No | ||
Limiting Speed 7800rpm | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that helps guide the rollers for smooth and efficient operation. The bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU2214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- INA NJ214-E-XL-TVP2 70 mm ID Roller Bearing, 125 mm OD
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
