NTN NU214EAT2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 698-796
- Mfr. Part No.:
- NU214EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$265.24
(exc. GST)
$291.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.24 |
*price indicative
- RS Stock No.:
- 698-796
- Mfr. Part No.:
- NU214EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Limiting Speed | 7100rpm | |
| Maximum Speed - Grease | 30000°/s | |
| Maximum Speed - Oil | 42600°/s | |
| Series | NU | |
| Dynamic Load Rating | 140000N | |
| Outside Diameter | 125mm | |
| Number of Rows | 1 | |
| Static Load Rating | 137000N | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Limiting Speed 7100rpm | ||
Maximum Speed - Grease 30000°/s | ||
Maximum Speed - Oil 42600°/s | ||
Series NU | ||
Dynamic Load Rating 140000N | ||
Outside Diameter 125mm | ||
Number of Rows 1 | ||
Static Load Rating 137000N | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for superior efficiency and reliability in various applications. With its floating, separable structure and polyamide cage, this bearing ensures smooth operation and optimum load distribution, making it Ideal for demanding industrial environments. Engineered to accommodate high radial loads, it features precise internal geometries to reduce friction, providing enhanced longevity. The Advanced design allows for easy installation and maintenance, catering to the needs of engineers seeking robust solutions.
Single row design optimises radial load capacity
Separable construction facilitates ease of assembly and disassembly
Polyamide cage offers lightweight durability for long-lasting performance
Designed to accommodate radial clearance class C3, ensuring effective load support
Dynamic load rating stands at an impressive 140,000,000 mN for exceptional resilience
Static load rating of 137,000,000 mN enhances performance in stationary applications
Fatigue limit load capacity of 16,700,000 mN ensures reliability under varying conditions
Min operating temperature of -20°C and max of 120°C caters to a wide range of environments
Optimised for efficient lubrication with both oil and grease limit speed specifications
Related links
- NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214ET2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NJ214EAT2X 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NUP 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
