NTN NJ204EAT2X 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 700-085
- Mfr. Part No.:
- NJ204EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$91.69
(exc. GST)
$100.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.69 |
*price indicative
- RS Stock No.:
- 700-085
- Mfr. Part No.:
- NJ204EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 32500N | |
| Limiting Speed | 21600rpm | |
| Maximum Speed - Grease | 90000°/s | |
| Maximum Speed - Oil | 129600°/s | |
| Number of Rows | 1 | |
| End Type | Open | |
| Internal Clearance | CN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 24700N | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 32500N | ||
Limiting Speed 21600rpm | ||
Maximum Speed - Grease 90000°/s | ||
Maximum Speed - Oil 129600°/s | ||
Number of Rows 1 | ||
End Type Open | ||
Internal Clearance CN | ||
Outside Diameter 47mm | ||
Static Load Rating 24700N | ||
Series NJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient load management in machinery. Engineered with a polyamide cage, this separable bearing supports axial loads in a single direction while ensuring reduced friction and optimal performance. Its robust construction makes it suitable for various applications where reliability and longevity are paramount. With precise dimensions and high-load capacities, it is tailored for smooth rotations and enhanced operational productivity, fitting seamlessly into your mechanical systems.
Single row design optimises axial load management
Separable structure simplifies installation and maintenance
Polyamide cage ensures reduced friction for efficient performance
Robust build quality offers longevity under demanding conditions
Dynamic load capacity reaches up to 32500000 mN
Static load capacity of 24700000 mN accommodates heavy loads
High oil lubrication limit speed of 129600 °/s enhances operational efficiency
Grease lubrication limit speed of 90000 °/s provides flexibility in maintenance options
Operating temperature ranges from -20 °C to 120 °C for versatility
Min shoulder diameter ensures precise fit and stability
- RS Stock No. 0700084
- Mfr. Part No. NJ204
Each
$78.48
- RS Stock No. 0698550
- Mfr. Part No. NU204EAT2XC3
Each
$74.85
- RS Stock No. 0698549
- Mfr. Part No. NU204EAT2X
Each
$74.85
Related links
- NTN NU204 20 mm ID Roller Bearing, 47 mm OD
- NTN 4T-05079/05185 Taper Roller 20 mm ID Roller Bearing, 47 mm OD
- NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NATR 20 20 mm ID Roller Bearing, 47 mm OD
- IKO Nippon Thompson NART20VUUR 20 mm ID Roller Bearing, 47 mm OD
- SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF 30204 J2/Q Taper 20 mm ID Roller Bearing, 47 mm OD







