NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 704-407
- Mfr. Part No.:
- NUP204EAT2XU
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$95.18
(exc. GST)
$104.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.18 |
*price indicative
- RS Stock No.:
- 704-407
- Mfr. Part No.:
- NUP204EAT2XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Static Load Rating | 24.7kN | |
| Internal Clearance | CN | |
| Outside Diameter | 47mm | |
| Limiting Speed | 21600rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 32.5kN | |
| Series | NUP | |
| Maximum Speed - Oil | 129600°/s | |
| Maximum Speed - Grease | 90000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Static Load Rating 24.7kN | ||
Internal Clearance CN | ||
Outside Diameter 47mm | ||
Limiting Speed 21600rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 32.5kN | ||
Series NUP | ||
Maximum Speed - Oil 129600°/s | ||
Maximum Speed - Grease 90000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
- RS Stock No. 0698550
- Mfr. Part No. NU204EAT2XC3
Each
$74.85
- RS Stock No. 0698644
- Mfr. Part No. NU2204EAT2X
Each
$92.84
- RS Stock No. 0700084
- Mfr. Part No. NJ204
Each
$78.48
- RS Stock No. 0698549
- Mfr. Part No. NU204EAT2X
Each
$74.85
Related links
- NTN NU204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU204EAT2XC3 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ204 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD









