NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-067
- Mfr. Part No.:
- N312C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$505.19
(exc. GST)
$555.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.19 |
*price indicative
- RS Stock No.:
- 700-067
- Mfr. Part No.:
- N312C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 33000°/s | |
| Static Load Rating | 126000N | |
| Series | N | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 39000°/s | |
| Dynamic Load Rating | 137000N | |
| Limiting Speed | 6500rpm | |
| Outside Diameter | 130mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 33000°/s | ||
Static Load Rating 126000N | ||
Series N | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Maximum Speed - Oil 39000°/s | ||
Dynamic Load Rating 137000N | ||
Limiting Speed 6500rpm | ||
Outside Diameter 130mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for exceptional performance in demanding applications. Designed with a pressed steel cage for improved strength and reliability, this floating, separable bearing ensures smooth operation under various loads. Its precise dimensions, including an internal diameter of 60 mm and an external diameter of 130 mm, make it Ideal for a range of industrial uses. The model showcases an impressive dynamic load capacity, providing confidence in its longevity and operational efficiency. With an upper roller diameter of 113 mm and a robust inner ring width of 31 mm, this bearing is built to withstand oscillating movements, ensuring optimal functionality even in challenging environments.
Robust construction with a pressed steel cage enhances durability
Floating design allows for easy assembly and disassembly
Optimised for high load capacities, providing trusted performance
Min fillet radius of 2.1 mm contributes to smooth bearing operation
Wide operating temperature range ensures versatility across applications
Fatigue limit load rated at 15,400,000 mN enhances reliability
Designed to operate efficiently under both oil and grease lubrication
Compact dimensions ensure compatibility with various machinery setups
Dynamic load rating of 137,000,000 mN for high performance assurance
- RS Stock No. 0698901
- Mfr. Part No. NU2312EAT2X
Each
$526.44
- RS Stock No. 0699121
- Mfr. Part No. NJ312EAT2X
Each
$388.40
- RS Stock No. 0699119
- Mfr. Part No. NJ312
Each
$388.40
- RS Stock No. 0699324
- Mfr. Part No. NU312
Each
$348.02
Related links
- NTN NJ312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ2312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EG1C4 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU2312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD








