NTN NJ312 60 mm ID Cylindrical Roller Bearing, 130 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$388.40

(exc. GST)

$427.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.40

*price indicative

RS Stock No.:
699-119
Mfr. Part No.:
NJ312
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Round

Cage Material

Pressed Steel

Outside Diameter

130mm

Dynamic Load Rating

137000N

Series

NJ

Maximum Speed - Oil

39000°/s

Maximum Speed - Grease

27600°/s

Limiting Speed

6500rpm

Number of Rows

1

Internal Clearance

CN

Static Load Rating

126000N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for precise axial load support and enhanced operational efficiency. This separable design features a robust pressed steel cage that allows easy assembly and disassembly, making maintenance straightforward. Designed to handle high radial loads, this bearing suits various industrial applications, ensuring reliability and durability under demanding conditions. The meticulously crafted internal structure, complemented by the optimal balancing of dynamic and static load capacities, positions this bearing as a TOP choice for your machinery needs, delivering sustained performance over time.

Separable design for easy installation and disassembly

Robust pressed steel cage enhances durability and performance

Ideal for single direction axial load applications, ensuring stability

High dynamic load capacity of 137 million mN for reliable operation

Static load capacity of 126 million mN supports heavy loads effectively

Fatigue limit load of 15.4 million mN for extended lifespan in high-stress conditions

Operating temperature range from -40°C to 120°C allows versatility across applications

Compact dimensions: internal diameter of 60 mm and external diameter of 130 mm, fitting various equipment requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy