NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-125
Mfr. Part No.:
NJ312ET2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Round

Cage Material

Polyamide

Internal Clearance

CN

Number of Rows

1

Static Load Rating

157000N

Series

NJ

Maximum Speed - Oil

34800°/s

Maximum Speed - Grease

29400°/s

Dynamic Load Rating

150000N

Limiting Speed

5800rpm

Outside Diameter

130mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly designed for handling axial loads in a variety of applications. This bearing features a separable design, which allows for easy installation and maintenance. Made with a polyamide cage, it ensures optimal performance under different operating conditions. With an internal diameter of 60 mm and an external diameter of 130 mm, this robust bearing offers reliability and longevity. Its precise engineering enables it to operate efficiently within a temperature range of 253.15 K to 393.15 K, making it suitable for diverse industrial environments.

Single direction for axial loads, enhancing operational stability

Separable design for straightforward installation and servicing

Polyamide cage for improved durability and reduced friction

Dynamic load capacity of 150,000,000 mN enabling it to handle significant stresses

Static load capacity of 157,000,000 mN for reliable performance under static conditions

Fatigue limit load of 19,100,000 mN for extended operational life

Optimised oil (34,800 °/s) and grease (29,400 °/s) lubrication limit speeds for versatility

Minimum fillet radius of 2.1 mm to enhance design flexibility

Wide operating temperature range suitable for various conditions

Compact size with 60 mm internal diameter and 130 mm external diameter for space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy