NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$348.02

(exc. GST)

$382.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.02

*price indicative

RS Stock No.:
699-327
Mfr. Part No.:
NU312EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Round

Cage Material

Polyamide

Internal Clearance

C3

Number of Rows

1

Outside Diameter

130mm

Static Load Rating

157000N

Dynamic Load Rating

177000N

Series

NU

Limiting Speed

4900rpm

Maximum Speed - Grease

29400°/s

Maximum Speed - Oil

42000°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.

Single row design optimises load handling and reduces friction

Separable construction allows for effortless installation and maintenance

Designed with minimum shoulder and ring dimensions for adaptability in various setups

Long service life

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy