SNR 22218EAKW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-806
- Mfr. Part No.:
- 22218EAKW33ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$732.44
(exc. GST)
$805.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $732.44 |
*price indicative
- RS Stock No.:
- 699-806
- Mfr. Part No.:
- 22218EAKW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 22218 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 384000N | |
| Outside Diameter | 160mm | |
| Static Load Rating | 398000N | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Limiting Speed | 5100rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 22218 | ||
End Type Double Shielded | ||
Dynamic Load Rating 384000N | ||
Outside Diameter 160mm | ||
Static Load Rating 398000N | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Limiting Speed 5100rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly designed for high-load applications, offering exceptional durability and performance. This bearing accommodates radial and axial loads in both directions, making it an Ideal choice for various industrial machinery. With a precise internal diameter of 90 mm and an external diameter of 160 mm, it ensures a perfect fit and reliability. Its robust construction is complemented by a mass of 3.32 kg, allowing for prolonged use without compromise. The meticulous engineering guarantees stability under demanding conditions, ensuring optimal functionality and extended service life.
Dynamic load capacity of 384000000 mN ensures reliability under heavy loads
Static load capacity of 398000000 mN provides additional strength and durability
Fatigue limit load of 45200000 mN contributes to its long lasting performance
Equipped with three lubrication holes for effective maintenance and longevity
Radial clearance class of CN allows for optimal operational performance
Lower and upper axial load coefficients of 2.9 and 4.31 enhance versatility in various applications
Maximum operating temperature of 473.15 °K for resilience in demanding environments
Incorporates features like a maximum shoulder diameter of 149 mm for improved fitment
Related links
- SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMW33 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33C4 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
