NTN 22218EAW33C4 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$620.54

(exc. GST)

$682.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.54

*price indicative

RS Stock No.:
454-964
Mfr. Part No.:
22218EAW33C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

40mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

C4

Limiting Speed

5100rpm

Dynamic Load Rating

384kN

Static Load Rating

398kN

Number of Rows

2

Outside Diameter

160mm

Standards/Approvals

RoHS

Series

22218EAW33C4

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is expertly engineered to ensure optimal performance and longevity in demanding applications. Designed by industry leader ntn, this bearing offers exceptional load capacity and adaptability, making it perfect for use in various bearings systems. Its robust construction not only withstands significant operational pressures, but also facilitates smooth rotational movement under different conditions. With a precise internal diameter and a carefully measured external diameter, this bearing is tailored to perform effectively in various environments. Ideal for sectors where reliability and durability are paramount, this spherical roller bearing ensures minimal downtime, making it an invaluable asset for your machinery maintenance requirements.

Optimised for high load capabilities, ensuring longevity

Designed to accommodate misalignment, enhancing performance

Robust construction guarantees resistance against wear and tear

Efficient lubrication system, contributing to smooth operation

Wide temperature tolerance range for versatile applications

Innovative design reduces the risk of premature failure

Lightweight yet durable, facilitating ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy