SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-403
- Mfr. Part No.:
- 22218EAW33ZZ
- Brand:
- SNR
Subtotal (1 unit)*
$768.25
(exc. GST)
$845.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.25 |
*price indicative
- RS Stock No.:
- 454-403
- Mfr. Part No.:
- 22218EAW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Static Load Rating | 398kN | |
| Limiting Speed | 5100rpm | |
| Series | 22218EAW33ZZ | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 384kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Static Load Rating 398kN | ||
Limiting Speed 5100rpm | ||
Series 22218EAW33ZZ | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 384kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are expertly engineered to provide superior performance in demanding applications. With a robust construction and high load capacity, this bearing ensures reliability even under extreme conditions. Designed to accommodate both radial and axial loads, it offers versatility for various industrial uses. Its innovative features include an internal diameter of 90 mm and an external diameter of 160 mm, making it suitable for a wide range of machines. The product is ideal for industries seeking durability and efficiency, backed by the proven quality of ntn.
Engineered for optimal load handling capabilities
Employs a unique design that allows for self-alignment
Equipped with multiple lubrication holes to enhance maintenance
Constructed from high-quality materials ensuring longevity
Offers a broad operating temperature range from -40 °C to 200 °C
Features advanced noise reduction technology for quieter operation
Provides a consistent dynamic load rating for reliable performance
Minimises maintenance downtime through easy installation
Related links
- SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMW33 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33C4 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
