SNR 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$768.25

(exc. GST)

$845.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$768.25

*price indicative

RS Stock No.:
454-405
Mfr. Part No.:
22218EAW33ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

40mm

Bore Type

Cylindrical

Static Load Rating

398kN

Standards/Approvals

RoHS

Outside Diameter

160mm

Dynamic Load Rating

384kN

Number of Rows

2

Internal Clearance

C3

Limiting Speed

5100rpm

Series

22218

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing exemplifies quality engineering and robust construction, designed to ensure reliable performance in demanding applications. With an intricate design, the bearing effectively supports both radial and axial loads, making it ideal for a variety of industrial applications. Its carefully crafted dimensions enhance operational efficiency, while the materials used promise durability and longevity. This bearing caters to the needs of modern machinery, ensuring seamless functionality and minimal maintenance. Additionally, it features a series of lubrication holes, facilitating smooth operation and extending its service life. Take your machinery to the next level with this highly efficient bearing solution, crafted to withstand the rigours of industrial environments.

Provides superior load-carrying capacity for enhanced operational reliability

Designed with three lubrication holes for improved lubrication efficiency

Offers excellent resistance to fatigue, ensuring long-lasting performance

Features a suitable performance range with efficient thermal management capabilities

Optimised for both low and high operating speeds, catering to diverse applications

Ideal for sectors demanding robust and efficient bearing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy