NTN 22218EMW33 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-966
- Mfr. Part No.:
- 22218EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$821.68
(exc. GST)
$903.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $821.68 |
*price indicative
- RS Stock No.:
- 454-966
- Mfr. Part No.:
- 22218EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 398kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Limiting Speed | 5100rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 384kN | |
| Outside Diameter | 160mm | |
| Series | 22218 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 398kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Limiting Speed 5100rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 384kN | ||
Outside Diameter 160mm | ||
Series 22218 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing embodies precision engineering and exceptional durability, designed for heavy-duty applications. Engineered to support high radial loads and accommodate angular misalignments, it is perfect for various industrial uses. Its robust construction ensures longevity, reducing maintenance requirements while optimising performance. With a maximum operating temperature of 200 °C, this bearing thrives in demanding environments, providing reliability where it matters most. Ideal for applications requiring both high speed and dynamic load capacity, this bearing represents a perfect fusion of innovation and trusted reliability, making it an essential component for modern machinery.
Features a dynamic load capacity that ensures dependable performance under variable operating conditions
Crafted to withstand extreme temperatures, enhancing operational efficiency in diverse environments
Designed for easy installation, streamlining maintenance processes and reducing downtime
Utilises a superior rolling element material that contributes to its high durability and fatigue resistance
Incorporates multiple lubrication holes for improved maintenance, ensuring optimal performance over time
Compatible with a range of applications, adding versatility in various industrial sectors
Related links
- NTN 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAW33C4 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZC3 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
