NTN NU306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 699-299
- Mfr. Part No.:
- NU306EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$122.18
(exc. GST)
$134.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.18 |
*price indicative
- RS Stock No.:
- 699-299
- Mfr. Part No.:
- NU306EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 79200°/s | |
| Maximum Speed - Grease | 55800°/s | |
| Series | NU | |
| Dynamic Load Rating | 63kN | |
| Outside Diameter | 72mm | |
| Number of Rows | 1 | |
| Limiting Speed | 13200rpm | |
| Static Load Rating | 50kN | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 79200°/s | ||
Maximum Speed - Grease 55800°/s | ||
Series NU | ||
Dynamic Load Rating 63kN | ||
Outside Diameter 72mm | ||
Number of Rows 1 | ||
Limiting Speed 13200rpm | ||
Static Load Rating 50kN | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for robust performance in diverse applications. This bearing combines a floating design with a separable construction, making it exceptionally easy to install and maintain. The polyamide cage enhances durability while ensuring smooth operation under various loads. With its internal diameter of 30 mm and external diameter of 72 mm, this bearing offers an optimal fit for many industrial needs. Its radial clearance class C3 allows for excellent handling of thermal expansion, ensuring reliable functionality even in demanding environments.
Single row design offers a simple, effective solution for rotational applications
Separable construction facilitates quick assembly and disassembly for maintenance
Polyamide cage ensures lightweight yet strong support for rolling elements
Optimal internal and external diameters designed for efficient load distribution
C3 radial clearance class accommodates thermal expansion, maintaining operational integrity
High dynamic load rating of 63,000,000 mN promises longevity and reliability
Fatigue limit load of 6,150,000 mN supports heavy-duty applications with ease
Min operating temperature of -20°C and max operating temperature of 120°C cover extensive operational ranges
Allows for oil lubrication limit speeds of 79,200 °/s, enhancing machine performance
Related links
- NTN NJ2306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2X 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP306ET2XC3U 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
